Hager CDH Series Residual Current Circuit Breaker, 63A, 1-Pole, 30 mA, Type A-HI
- RS Stock No.:
- 597-913
- Mfr. Part No.:
- CDH163F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€563.23
(exc. VAT)
€692.77
(inc. VAT)
- RS Stock No.:
- 597-913
- Mfr. Part No.:
- CDH163F
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 1 | |
| Series | CDH | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-HI | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 1 | ||
Series CDH | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-HI | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230V AC and a rated current of 63A. With a differential sensitivity of 30mA, it ensures protection against earth leakage faults.
No of modules 2
Compact modular design
Type A HI detection
IP20 protection
Related links
- Hager CDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager CDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager CDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager CDH Series Residual Current Circuit Breaker 3-Pole Type A-HI 230V ac, 400 V ac
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager CEC Series Residual Current Circuit Breaker 1-Pole Type AC
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 630 A 230V ac
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac

