Hager CEC Series Residual Current Circuit Breaker, 63A, 1-Pole, 100 mA, Type AC
- RS Stock No.:
- 597-966
- Mfr. Part No.:
- CEC163F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€630.60
(exc. VAT)
€775.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €630.60 |
*price indicative
- RS Stock No.:
- 597-966
- Mfr. Part No.:
- CEC163F
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 1 | |
| Series | CEC | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 1 | ||
Series CEC | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230V AC and a rated current of 63A. With a differential sensitivity of 100mA, it ensures protection against earth leakage faults.
1P+N design
Compact modular design
IP20 protection
Related links
- Hager CEC Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager CEC Series Residual Current Circuit Breaker 3-Pole Type AC
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 630 A 230V ac
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 100 mA 230V ac
