Hager CDC Series Residual Current Circuit Breaker, 40 A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 597-962
- Mfr. Part No.:
- CDC247F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 597-962
- Mfr. Part No.:
- CDC247F
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40 A | |
| Number of Poles | 2 | |
| Series | CDC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40 A | ||
Number of Poles 2 | ||
Series CDC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230V AC and a rated current of 40A. With a differential sensitivity of 30mA, it ensures protection against earth leakage faults.
No of modules 2
Compact modular design
IP20 protection
Related links
- Hager CDC RCD Switch 2 Pole Type AC, 127 → 230V
- Hager CDC RCD Switch 2 Pole Type AC, 127 → 230V
- Hager CDC RCD Switch 2 Pole Type AC, 127 → 230V
- Hager CDC RCD Switch 2 Pole Type AC, 230V
- Hager CDF RCCB 2 Pole Type F, 230V ac
- Siemens 5SM2323 RCCB 2 Pole Type AC, 230V ac
- Schneider Electric R9R RCCB 2 Pole Type AC, 230V ac
- Siemens 5SV4314 RCCB 2 Pole Type AC, 230V ac
