Siemens 5SV4314 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC, 10 kA 230V ac
- RS Stock No.:
- 231-8388
- Mfr. Part No.:
- 5SV4314-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€115.79
(exc. VAT)
€142.42
(inc. VAT)
- Plus 5 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €115.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-8388
- Mfr. Part No.:
- 5SV4314-0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SV4314 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, VDE, EAC, UKCA | |
| Width | 72mm | |
| Height | 90mm | |
| Depth | 70mm | |
| Better World Claim | Extended Product Life | |
| Breaking Capacity | 10kA | |
| Better World Product | Yes | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SV4314 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE, VDE, EAC, UKCA | ||
Width 72mm | ||
Height 90mm | ||
Depth 70mm | ||
Better World Claim Extended Product Life | ||
Breaking Capacity 10kA | ||
Better World Product Yes | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 5SV43 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Siemens 5SV3324 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type AC, 4.5 kA 230V ac
- Eaton PFGCM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type B, 1 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 230V ac
