Hager CGC Series Residual Current Circuit Breaker, 63A, 1-Pole, 500 mA, Type AC, 1.5 kA 230V ac
- RS Stock No.:
- 597-969
- Mfr. Part No.:
- CGC163F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€395.80
(exc. VAT)
€486.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.80 |
*price indicative
- RS Stock No.:
- 597-969
- Mfr. Part No.:
- CGC163F
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 1 | |
| Series | CGC | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Height | 84.4mm | |
| Width | 35.4mm | |
| Depth | 70mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 1 | ||
Series CGC | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Height 84.4mm | ||
Width 35.4mm | ||
Depth 70mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230V AC and a rated current of 63A. With a differential sensitivity of 500mA, it ensures protection against earth leakage faults.
No of modules 2
Compact modular design
AC type detection
IP20 protection
Related links
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CGC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.5 kA
- Hager CGC Series RCD Switch 4-Pole Type AC, 1.5 kA
- Hager CGC Series RCD Switch 4-Pole Type AC, 1.5 kA
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Schneider Electric iID Series Residual Current Device 2-Pole Type AC 240 V
