Hager BFF Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type F
- RS Stock No.:
- 597-979
- Mfr. Part No.:
- BFF240
- Manufacturer:
- Hager
Subtotal (1 unit)*
€475.34
(exc. VAT)
€584.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.34 |
*price indicative
- RS Stock No.:
- 597-979
- Mfr. Part No.:
- BFF240
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | BFF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | No | |
| Height | 7mm | |
| Depth | 92mm | |
| Width | 35mm | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series BFF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals No | ||
Height 7mm | ||
Depth 92mm | ||
Width 35mm | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 40A, and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. It has type F detection for advanced leakage current protection.
No of modules 2
No of poles 2
Compact modular design
Related links
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Device 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Device 1-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
