Hager BFF Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type F
- RS Stock No.:
- 602-070
- Mfr. Part No.:
- BFF863
- Manufacturer:
- Hager
Subtotal (1 unit)*
€663.83
(exc. VAT)
€816.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €663.83 |
*price indicative
- RS Stock No.:
- 602-070
- Mfr. Part No.:
- BFF863
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | BFF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 70mm | |
| Height | 102mm | |
| Width | 52.5mm | |
| Earth Leakage Protection Type | F | |
| Application | Tertiary Installations | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series BFF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals RoHS, REACH | ||
Depth 70mm | ||
Height 102mm | ||
Width 52.5mm | ||
Earth Leakage Protection Type F | ||
Application Tertiary Installations | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 3-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
