ABB Residual Current Circuit Breaker with Overload Protection
- RS Stock No.:
- 599-632
- Distrelec Article No.:
- 302-38-970
- Mfr. Part No.:
- 2CCL463111E0324
- Manufacturer:
- ABB
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-632
- Distrelec Article No.:
- 302-38-970
- Mfr. Part No.:
- 2CCL463111E0324
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- ABB Residual Current Circuit Breaker with Overload Protection
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type C, 10 kA 230 V ac
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole DS200 Range
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole
