ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, Type K, DS200 Range
- RS Stock No.:
- 237-5049
- Mfr. Part No.:
- 2CSR252101R1067
- Manufacturer:
- ABB
Subtotal (1 unit)*
€454.66
(exc. VAT)
€559.23
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.66 |
*price indicative
- RS Stock No.:
- 237-5049
- Mfr. Part No.:
- 2CSR252101R1067
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 6A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | DS200 | |
| Number of Poles | 2 | |
| Tripping Characteristics | Type K | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Depth | 69mm | |
| Height | 93mm | |
| Width | 70mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 6A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series DS200 | ||
Number of Poles 2 | ||
Tripping Characteristics Type K | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Depth 69mm | ||
Height 93mm | ||
Width 70mm | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 61009-1 | ||
- COO (Country of Origin):
- IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts . Number of pole is 2 and rated current is 6A.
Operating Characteristic : Instantaneous
Type of Residual Current is A type
Standards: IEC/EN 60947-2
IEC/EN 61009-1
Ambient Air Temperature: Operation -25 ... +55 °C
Storage -40 ... +70 °C
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole DS200 Range
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole DS200 Range, DS200
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole DS200 Range
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole DS201 Range
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type