Hager CFF Series RCD Switch, 25A, 4-Pole, 300 mA, Type F, 1.5 kA
- RS Stock No.:
- 599-734
- Mfr. Part No.:
- CFF825F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€399.07
(exc. VAT)
€490.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.07 |
*price indicative
- RS Stock No.:
- 599-734
- Mfr. Part No.:
- CFF825F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CFF | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Width | 71mm | |
| Height | 84.4mm | |
| Depth | 70mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CFF | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Width 71mm | ||
Height 84.4mm | ||
Depth 70mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- FR
The Hager 3P+N 25A 300mA type F residual current device with offset terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 25 amp device has a sensitivity of 300mA and detects type F fault currents. The offset terminals facilitate wiring, optimizing space and reducing installation time. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Related links
- Hager CFF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CFF Series RCD Switch 4-Pole Type F, 1.5 kA
- Hager CFF Series RCD Switch 4-Pole Type F, 1.5 kA
- Hager CFF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CFF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA
