Hager CDF Series RCD Switch, 40A, 2-Pole, 30 mA, Type F, 1.5 kA
- RS Stock No.:
- 599-838
- Mfr. Part No.:
- CDF747F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€171.13
(exc. VAT)
€210.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.13 |
*price indicative
- RS Stock No.:
- 599-838
- Mfr. Part No.:
- CDF747F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CDF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Width | 35mm | |
| Depth | 70mm | |
| Height | 83mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CDF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Width 35mm | ||
Depth 70mm | ||
Height 83mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
The Hager 2 pole residual current circuit breaker with overcurrent protection (RCBO), designed to safeguard electrical circuits against earth leakage faults and overcurrent conditions. With a rated current of 40A and a sensitivity of 30mA, it provides protection against electric shocks and fire hazards caused by leakage currents. The Type F classification ensures it responds to both alternating and pulsating direct currents, making it suitable for modern electrical systems.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA
- Hager CDF Series Residual Current Circuit Breaker 2-Pole Type F, 1.5 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
