Hager CDF Series RCD Switch, 40A, 4-Pole, 30 mA, Type F, 1.5 kA
- RS Stock No.:
- 599-748
- Mfr. Part No.:
- CDF840F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€428.50
(exc. VAT)
€527.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.50 |
*price indicative
- RS Stock No.:
- 599-748
- Mfr. Part No.:
- CDF840F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CDF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Width | 71mm | |
| Height | 84.4mm | |
| Depth | 70mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CDF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Width 71mm | ||
Height 84.4mm | ||
Depth 70mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- FR
The Hager 3P+N 40A 30mA type F residual current device with offset terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 40 amp device has a sensitivity of 30mA and detects type F fault currents. The offset terminals facilitate wiring, optimizing space and reducing installation time. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
Related links
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CFF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CGC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
