Hager CFB Series RCD Switch, 63A, 4-Pole, 300 mA, Type B
- RS Stock No.:
- 599-755
- Mfr. Part No.:
- CFB763F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€1,913.15
(exc. VAT)
€2,353.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,913.15 |
*price indicative
- RS Stock No.:
- 599-755
- Mfr. Part No.:
- CFB763F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CFB | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CFB | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
- COO (Country of Origin):
- FR
The Hager 3P+N 63A 300mA type B residual current device with aligned terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 63 amp device has a sensitivity of 300mA and detects type B fault currents. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
Related links
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager CFB Series RCD Switch 4-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 3-Pole Type B
- Hager CFB Series Residual Current Circuit Breaker 4-Pole Type B
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CFF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
