Hager CFC Series RCD Switch, 63A, 4-Pole, 300 mA, Type AC
- RS Stock No.:
- 599-854
- Mfr. Part No.:
- CFC864F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€360.49
(exc. VAT)
€443.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.49 |
*price indicative
- RS Stock No.:
- 599-854
- Mfr. Part No.:
- CFC864F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CFC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CFC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker (RCCB) is a vital safety device designed to protect electrical installations from leakage currents, thereby minimizing the risk of electric shocks and fires. This device is particularly suitable for residential and small commercial installations, offering reliable protection by detecting alternating current faults.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 230V
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 230V
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.25 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
