Hager CDC Series RCD Switch, 25A, 2-Pole, 25 mA, Type AC
- RS Stock No.:
- 599-827
- Mfr. Part No.:
- CDC125F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€218.45
(exc. VAT)
€268.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.45 |
*price indicative
- RS Stock No.:
- 599-827
- Mfr. Part No.:
- CDC125F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | CDC | |
| Range | Hager | |
| Trip Sensitivity | 25mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series CDC | ||
Range Hager | ||
Trip Sensitivity 25mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager 1P+N 25A 30mA AC type residual current device with offset terminals protects people from the effects of earth leakage currents. Suitable for single-phase networks, this 25 amp device has a sensitivity of 30mA and detects AC type fault currents. The offset terminals facilitate wiring, optimizing space and reducing installation time. This model is particularly recommended for tertiary applications.
RoHS compliant
Compatible with DIN rain mounting
Related links
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
