Hager CDS Series RCD Switch, 40A, 2-Pole, 30 mA, Type AC, 630 A 230V ac
- RS Stock No.:
- 599-842
- Mfr. Part No.:
- CDS742F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€110.88
(exc. VAT)
€136.38
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.88 |
*price indicative
- RS Stock No.:
- 599-842
- Mfr. Part No.:
- CDS742F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CDS | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Width | 35mm | |
| Height | 83mm | |
| Depth | 70mm | |
| Breaking Capacity | 630A | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CDS | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Width 35mm | ||
Height 83mm | ||
Depth 70mm | ||
Breaking Capacity 630A | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
The Hager 2 pole residual current circuit breaker with overcurrent protection (RCBO), designed to safeguard electrical circuits against earth leakage faults and overcurrent conditions. With a rated current of 40A and a sensitivity of 30mA, it provides protection against electric shocks and fire hazards caused by leakage currents. The Type AC classification ensures it responds to alternating current faults, making it suitable for standard residential and commercial applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type A, 6 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
