Hager CGC Series RCD Switch, 63A, 4-Pole, 500 mA, Type AC, 1.5 kA
- RS Stock No.:
- 599-856
- Mfr. Part No.:
- CGC863F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€558.96
(exc. VAT)
€687.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.96 |
*price indicative
- RS Stock No.:
- 599-856
- Mfr. Part No.:
- CGC863F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | CGC | |
| Range | Hager | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Width | 71mm | |
| Depth | 70mm | |
| Height | 84.4mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series CGC | ||
Range Hager | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Width 71mm | ||
Depth 70mm | ||
Height 84.4mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker (RCCB) is a high-performance safety device designed to protect electrical installations from leakage currents, thereby minimizing the risk of electric shocks and fires. This device is particularly suitable for industrial and commercial applications requiring robust protection against alternating current faults.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CGC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CGC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.5 kA 400V ac
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CFF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CDF Series RCD Switch 4-Pole Type F, 1.5 kA 400V ac
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA 400V ac
