Hager CPC Series RCD Switch, 40A, 4-Pole, 300 mA, Type AC, 1.5 kA
- RS Stock No.:
- 599-857
- Mfr. Part No.:
- CPC840F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€592.48
(exc. VAT)
€728.75
(inc. VAT)
- RS Stock No.:
- 599-857
- Mfr. Part No.:
- CPC840F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CPC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Height | 84.4mm | |
| Depth | 70mm | |
| Width | 71mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CPC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Height 84.4mm | ||
Depth 70mm | ||
Width 71mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker (RCCB) is a high-performance safety device designed to protect electrical installations from leakage currents, thereby minimizing the risk of electric shocks and fires. This device is particularly suitable for industrial and commercial applications requiring robust protection against alternating current faults.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CGC Series RCD Switch 4-Pole Type AC, 1.5 kA
- Hager CFF Series RCD Switch 4-Pole Type F, 1.5 kA
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.5 kA 230V ac
- Hager CFF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac

