Hager CFC Series RCD Switch, 40A, 4-Pole, 300 mA, Type AC
- RS Stock No.:
- 599-759
- Mfr. Part No.:
- CFC840F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€277.34
(exc. VAT)
€341.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.34 |
*price indicative
- RS Stock No.:
- 599-759
- Mfr. Part No.:
- CFC840F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CFC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CFC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager 3P+N 40A 300mA AC type residual current device with offset terminals protects people from the effects of earth leakage currents. Suitable for three-phase networks, this 40 amp device has a sensitivity of 300mA and detects AC type fault currents. The offset terminals facilitate wiring, optimizing space and reducing installation time. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
Related links
- Hager CFC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 230V
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CFC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 230V
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.25 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
