Hager BD RCD, 25A, 3 Pole, 30mA, Type A-HI, 500V
- RS Stock No.:
- 599-878
- Mfr. Part No.:
- BD325
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€536.15
(exc. VAT)
€659.46
(inc. VAT)
- RS Stock No.:
- 599-878
- Mfr. Part No.:
- BD325
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Circuit Breaker Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Range | Hager | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-HI | |
| Voltage Rating | 500V | |
| Series | BD | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Circuit Breaker Type RCD | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Range Hager | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-HI | ||
Voltage Rating 500V | ||
Series BD | ||
- COO (Country of Origin):
- PL
The Hager 3 pole + neutral (3P+N) residual current circuit breaker (RCCB) designed for high immunity (HI) applications, offering a rated current of 25A and a residual current sensitivity of 30mA. This device is suitable for installations where protection against electric shock is required, particularly in environments with high electromagnetic interference.
RoHS compliant
Related links
- Hager BD Series RCD 2-Pole, 10 mA
- Hager BDH Series RCCB 3 Pole Type A-HI
- Hager BD Series RCD 3-Pole Type A-HI
- Legrand 4117 RCD 3+N Pole Type AC
- Hager CDH RCCB 3P+N Pole Type A-HI, 230 → 400V ac
- Hager BD Series RCD 3-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BDF Series RCD 3-Pole Type F

