Hager BD Series RCD, 40A, 3-Pole, 30 mA, Type A-HI
- RS Stock No.:
- 599-879
- Mfr. Part No.:
- BD340
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€576.10
(exc. VAT)
€708.60
(inc. VAT)
- RS Stock No.:
- 599-879
- Mfr. Part No.:
- BD340
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Range | Hager | |
| Series | BD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Range Hager | ||
Series BD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- PL
The Hager 3 pole (3P) residual current add-on block designed for AC systems, offering a rated current of 40A and a residual current sensitivity of 30mA. It is specifically engineered for applications requiring high immunity (HI) to electromagnetic disturbances, ensuring reliable protection against earth leakage currents in environments with significant electrical noise.
RoHS compliant
Related links
- Hager BD Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BDF Series RCD 3-Pole Type F
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC, 40 A

