Hager BDF Series RCD, 40A, 3-Pole, 30 mA, Type F

Subtotal (1 unit)*

€504.92

(exc. VAT)

€621.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€504.92

*price indicative

RS Stock No.:
599-883
Mfr. Part No.:
BDF340F
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD

Current Rating

40A

Number of Poles

3

Series

BDF

Range

Hager

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Standards/Approvals

No

Depth

66mm

Width

35.4mm

Height

93.4mm

Earth Leakage Protection Type

F

COO (Country of Origin):
PL
The Hager 3 pole + neutral (3P+N) residual current add-on block designed for AC systems, offering a rated current of 40A and a residual current sensitivity of 30mA. This device is specifically engineered for applications requiring high immunity (type F) to electromagnetic disturbances, ensuring reliable protection against earth leakage currents in environments with significant electrical noise.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy