Hager BDF Series Residual Current Device, 40A, 3-Pole, 30 mA, Type F, 40 A
- RS Stock No.:
- 602-176
- Mfr. Part No.:
- BDF940F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€503.03
(exc. VAT)
€618.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.03 |
*price indicative
- RS Stock No.:
- 602-176
- Mfr. Part No.:
- BDF940F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | BDF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | REACH, RoHS | |
| Height | 93.4mm | |
| Width | 53.3mm | |
| Depth | 65.5mm | |
| Breaking Capacity | 40A | |
| Application | Tertiary Installations | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series BDF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals REACH, RoHS | ||
Height 93.4mm | ||
Width 53.3mm | ||
Depth 65.5mm | ||
Breaking Capacity 40A | ||
Application Tertiary Installations | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BDF Series Residual Current Device 3-Pole Type F, 40 A
- Hager BDF Series Residual Current Device 1-Pole Type F, 40 A
- Hager BDF Series Residual Current Circuit Breaker 3-Pole Type F, 40 A
- Hager BDF Series Residual Current Device 3-Pole Type F, 25 A
- Hager BDF Series Residual Current Device 1-Pole Type F, 25 A
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
