Eaton Eaton Moeller Series Residual Current Circuit Breaker, 63A, 4-Pole, 630 A 400V ac

Image representative of range

Subtotal (1 unit)*

€1,342.86

(exc. VAT)

€1,651.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,342.86

*price indicative

RS Stock No.:
611-296
Mfr. Part No.:
PFIM-63/4/003-XG/B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

Eaton Moeller

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61008, IEC/EN 62423, RoHS

Depth

76mm

Width

70mm

Height

80mm

Breaking Capacity

630A

Rated AC Voltage

400V ac

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy