Eaton PFIM Series Residual Current Device, 63A, 4-Pole, 30 mA, Type AC, 10 kA 230
- RS Stock No.:
- 922-8639
- Mfr. Part No.:
- 235414 PFIM-63/4/003-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€275.38
(exc. VAT)
€338.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.38 |
*price indicative
- RS Stock No.:
- 922-8639
- Mfr. Part No.:
- 235414 PFIM-63/4/003-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | PFIM | |
| Range | PFIM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | AC | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Application | Commercial, Residential | |
| Rated AC Voltage | 230 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series PFIM | ||
Range PFIM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Height 80mm | ||
Depth 70.5mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type AC | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Application Commercial, Residential | ||
Rated AC Voltage 230 | ||
- COO (Country of Origin):
- RO
Eaton PFIM Series RCD, 63A Current Rating, 4 Poles - 235414 PFIM-63/4/003-MW
This residual current device (RCD) offers robust protection against earth leakage currents, making it ideal for ensuring safety in both residential and commercial applications. Featuring four poles and a rated current of 63A, this reliable unit ensures effective circuit protection. With dimensions of 70 x 76 x 80 mm, it is compact yet efficient, designed for easy mounting on a DIN rail.
Features & Benefits
• Provides 30mA sensitivity for enhanced safety against electric shocks
• Type AC tripping characteristics for reliable performance
• Instantaneous tripping mechanism for rapid response to faults
• Screw terminal contact type ensures secure and stable connections
• Built to operate in ambient temperatures up to 55°C
Applications
• Utilised for residential circuit protection in domestic installations
• Used for commercial RCD installations requiring safety compliance
• Suitable for environments needing earth leakage protection
• Ideal for smart machinery and automation systems needing reliable circuit safety
• Can be used in electrical distribution boards for enhanced safety
What safety standards does this device meet?
This device meets the IEC/EN 61008 standard, ensuring reliability and safety in electrical installations.
How does ambient temperature affect its operation?
Operating beyond the specified temperature limits can decrease the permissible continuous current by 3% for each degree over 40°C.
What maintenance is required for optimal performance?
Regular inspection of the device is advised to ensure all connections remain tight and that the tripping mechanism functions properly.
Can the device be used with both single-phase and three-phase systems?
Yes, it is rated for use with AC voltages of 230V and 400V, making it versatile for various electrical setups.
How does this device prevent electrical hazards?
It provides earth leakage protection by tripping the circuit immediately if leakage exceeds 30mA, reducing the risk of electric shock.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A, 10 kA 400
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC, 10 kA 400
- Eaton PFIM Series Residual Current Device 2-Pole Type A, 10 kA 230
- Eaton PFIM Series Residual Current Device 2-Pole Type A, 10 kA 230
