Schneider Electric EZ9 Series Residual Current Circuit Breaker, 100A, 2-Pole, 30 mA, Type A 230V ac
- RS Stock No.:
- 654-224
- Mfr. Part No.:
- EZ9R46291
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.99
(exc. VAT)
€55.34
(inc. VAT)
In Stock
- Plus 145 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 10 December 2026
- Plus 24 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.99 |
*price indicative
- RS Stock No.:
- 654-224
- Mfr. Part No.:
- EZ9R46291
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | EZ9 | |
| Range | Easy9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC 61008-1, RoHS, BS EN 61008-1 | |
| Terminal Type | Tunnel | |
| Width | 36mm | |
| Depth | 72mm | |
| Height | 82mm | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series EZ9 | ||
Range Easy9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC 61008-1, RoHS, BS EN 61008-1 | ||
Terminal Type Tunnel | ||
Width 36mm | ||
Depth 72mm | ||
Height 82mm | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- IN
The Schneider Electric Residual current circuit breaker is a 2P circuit breaker with 100A In rated current, a sensitivity of 30mA with A type protection class. The earth-leakage protection time delay is instantaneous. This product protects against electrical shock by direct or indirect contact. It also has protection against fire hazards due to persistent earth fault current.
Protection of persons against electric shock by direct contact
Suitability for residential isolation according to BS EN 61008-1 and IEC 61008-1 standards
Easy to install with unified terminal design and wiring indication
Compliant with global RoHS/Reach regulation to protect your family and environment
Related links
- Schneider Electric EZ9 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1.5 kA 240V
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole 1.5 kA 240V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole 1.5 kA 240V ac
