Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type A
- RS Stock No.:
- 654-740
- Mfr. Part No.:
- A9R25240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€452.97
(exc. VAT)
€557.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.97 |
*price indicative
- RS Stock No.:
- 654-740
- Mfr. Part No.:
- A9R25240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | Acti9 iID | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, EN/IEC 61008-1 | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 36mm | |
| Rated AC Voltage | 500V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series Acti9 iID | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, EN/IEC 61008-1 | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 36mm | ||
Rated AC Voltage 500V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iID is a modular and reliable residual current circuit breaker (RCCB). It is a 2P circuit breaker with 40A In rated current, a sensitivity of 300mA with a A type protection class. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.
Protection of persons against electric shock by indirect contact
Ensures selectivity with downstream residual current device
Protection of installations against the risk of fire
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 10 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC
