Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type AC
- RS Stock No.:
- 654-768
- Mfr. Part No.:
- A9R41225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€197.86
(exc. VAT)
€243.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.86 |
*price indicative
- RS Stock No.:
- 654-768
- Mfr. Part No.:
- A9R41225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | Acti9 iID | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, EN/IEC 61008-1, EN/IEC 61008-2-1 | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 36mm | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series Acti9 iID | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, EN/IEC 61008-1, EN/IEC 61008-2-1 | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 36mm | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 500V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iID is a modular and reliable residual current circuit breaker (RCCB). It is a 2P circuit breaker with 25A In rated current, 30mA earth leakage sensitivity and AC type protection class. This product protects against electrical shock by direct or indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance This product is compliant with EN/IEC 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1500A.
Protection of persons against electric shock by direct contact
Suitability for residential isolation according to IEC 61008-1 and IEC 61008-2-1 standards
Easy to install with unified terminal design and wiring indication
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A
