ABB F200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 1 kA 480V ac
- RS Stock No.:
- 177-5072
- Mfr. Part No.:
- 2CSF204199R1630 F204 A-63/0,03 110V
- Manufacturer:
- ABB
Subtotal (1 unit)*
€280.42
(exc. VAT)
€344.92
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.42 |
*price indicative
- RS Stock No.:
- 177-5072
- Mfr. Part No.:
- 2CSF204199R1630 F204 A-63/0,03 110V
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE | |
| Terminal Type | Screw | |
| Depth | 69mm | |
| Width | 70mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 480V ac | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals CE | ||
Terminal Type Screw | ||
Depth 69mm | ||
Width 70mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 480V ac | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- IT
ABB RCCB, Instantaneous Trip, DIN Rail Mounting - F200 Series - 2CSF204199R1630 F204 A-63/0,03 110V
Take troublesome residual current out of the equation with this RCCB from ABB. It checks if there's a difference in current values between neutral and live wires, so quickly detects and cuts a circuit when a fault occurs. This helps to protect users against shocks and also reduces the risk of electrical fires. Thanks to type-A tripping characteristics, you can count on the device to immediately step in if an earth fault occurs. Shock and vibration have minimal impact on its reliability and performance, making this a smart choice for harsh industrial environments.
• Wide operating temperature range between -25°C and +55°C for use in demanding settings
• Light weight of 350g, so puts minimal strain on its mounting surface
• Compact dimensions of 69 (L) x 70 (W) x 85mm (H) to maximise board-packing efficiency
• IP2X-rated enclosure stops fingers from touching hazardous parts and protects against objects larger than 12mm
Applications
• Residential buildings
• Public infrastructure
• Manufacturing plants
The RCCBs F200 series assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. Applications: residential, commercial, industrial. This particular series has the minimum operating voltage of test button 0f 110V and it is suitable for application at 230V.
Where can I mount this RCCB?
The breaker is designed for DIN rail mounting. You simply snap it on for quick and hassle-free installation.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 4-Pole 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac