ABB F200 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 1 kA 110
- RS Stock No.:
- 177-5066
- Mfr. Part No.:
- 2CSF202199R1630 F202 A-63/0,03 110V
- Manufacturer:
- ABB
Subtotal (1 unit)*
€253.82
(exc. VAT)
€312.20
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
- Plus 23 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.82 |
*price indicative
- RS Stock No.:
- 177-5066
- Mfr. Part No.:
- 2CSF202199R1630 F202 A-63/0,03 110V
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, RoHS, IEC EN 61008 | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 110 | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, RoHS, IEC EN 61008 | ||
Terminal Type Screw | ||
Height 85mm | ||
Width 35mm | ||
Depth 69mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 110 | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- IT
The RCCBs F200 series assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. Applications: residential, commercial, industrial. This particular series has the minimum operating voltage of test button 0f 110V and it is suitable for application at 230V.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac