ABB FH200 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type AC, 1 kA 230V ac
- RS Stock No.:
- 186-3465
- Mfr. Part No.:
- 2CSF202024R1630
- Manufacturer:
- ABB
Subtotal (1 unit)*
€132.36
(exc. VAT)
€162.80
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.36 |
*price indicative
- RS Stock No.:
- 186-3465
- Mfr. Part No.:
- 2CSF202024R1630
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | FH200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, IEC/EN 61008 | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 230V ac | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Application | Residential, Industrial | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series FH200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, IEC/EN 61008 | ||
Terminal Type Screw | ||
Width 35mm | ||
Height 85mm | ||
Depth 85mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 230V ac | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Application Residential, Industrial | ||
ABB FH200 Series Residual Current Circuit Breaker, 63A Current Rating, 30 mA Trip Sensitivity - 2CSF202024R1630
This residual current circuit breaker (RCCB) is designed to provide essential protection against earth faults, ensuring safety for both people and installations. Part of the FH200 series, this compact device measures 69 x 35 x 85mm, making it ideal for domestic applications. The 63A rated current and 30 mA trip sensitivity offer robust performance in various home environments.
Features & Benefits
• Provides instantaneous tripping to protect against electrical hazards
• Achieves compliance with IEC standards for reliability
• Screwless terminal design simplifies installation and maintenance
• Delivers 30 mA earth leakage protection for safety
• Designed for DIN rail mounting, ensuring compatibility with standard systems
• Suitable for use in domestic circuits, enhancing household safety
Applications
• Used in residential electrical systems for enhanced safety
• Employed in domestic installations to prevent earth faults
• Ideal for requiring rapid earth fault interruption
• Used in conjunction with other protective devices for comprehensive circuit safety
What is the breaking capacity of the device?
The RCCB has a breaking capacity of 1 kA at the maximum voltage rating, ensuring it can handle fault conditions effectively.
How is the earth leakage protection type significant for my installation?
The AC type of earth leakage protection specifically addresses alternating current faults, which are common in domestic environments, increasing overall safety.
What are the implications of the 30 mA trip sensitivity?
A trip sensitivity of 30 mA is designed to protect against electric shock, providing sufficient sensitivity for residential applications while maintaining stability during normal operations.
What maintenance requirements should be followed for optimal performance?
Regular checks should be carried out to ensure the toggle switch operates smoothly, while also inspecting the terminals for any signs of wear or damage to maintain functionality.
Can this device be used in systems with different voltage ratings?
This RCCB is rated for a maximum voltage of 230V, and using it in systems with different voltage ratings could compromise its safety and performance.
Related links
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 230V
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac