ABB FH200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type AC, 1 kA 230V

Subtotal (1 unit)*

€168.88

(exc. VAT)

€207.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€168.88

*price indicative

RS Stock No.:
540-1650
Mfr. Part No.:
2CSF204006R1400 FH204 AC-40/0,03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Range

RCCBs F200

Series

FH200

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

CE, RoHS

Terminal Type

Screw

Width

70mm

Height

85mm

Depth

85mm

Breaking Capacity

1kA

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Rated AC Voltage

230V

RoHS Status: Exempt

ABB RCCB, 40A Current Rating, DIN Rail Mount Mounting Style - 2CSF204006R1400 FH204AC-40/0,03


This RCCB serves as an electrical circuit breaker aimed at improving electrical safety in both domestic and industrial settings. With a 40A current rating and 4 poles, it effectively protects users from fault currents to earth. Its compact dimensions of 85x70x69mm facilitate installation on a DIN rail, making it suitable for a variety of electrical setups.

Features & Benefits


• Protects individuals and installations from electric shock

• Rated for 400V AC voltage, providing versatility

• Toggle switch enables straightforward manual resetting

• Compact design tailored for DIN rail mounting

• 1kA breaking capacity supports safe operation during faults

Applications


• Applicable in residential and commercial electrical systems

• Suitable for use in domestic environments

• Ideal for safeguarding automation and machinery

Can it handle a high short-circuit current rating?


Yes, it has a rated conditional short-circuit current of 6kA.

Will it function correctly under varying temperatures?


Yes, it operates reliably between -5°C and +40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy