Schneider Electric Vigi iC60 Series Residual Current Device, 25A, 4-Pole, 30 mA, Type AC, 125 V dc 500V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
209-1342
Mfr. Part No.:
A9Q41425
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

4

Range

Acti9

Series

Vigi iC60

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

RoHS, REACH

Terminal Type

Screw

Height

91mm

Depth

73.5mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Rated DC Voltage

125V dc

Earth Leakage Protection Type

AC

Rated AC Voltage

500V ac

Tripping Mechanism

Electromagnetic

Application

Industrial, Residential

COO (Country of Origin):
FR
The Schneider Electric RCD have a Type AC tripping characteristic and an instantaneous break time. It has 4 pole version and can be DIN Rail mounted. It has 30mA of trip sensitivity and 25 A of rating current.

Ambient air temperature for operation -5 to 60 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy