Schneider Electric Vigi iC60 Series Residual Current Device, 25A, 2-Pole, 300 mA, Type AC, 125 V dc 500V ac
- RS Stock No.:
- 209-1344
- Mfr. Part No.:
- A9Q44225
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-1344
- Mfr. Part No.:
- A9Q44225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | Vigi iC60 | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated DC Voltage | 125V dc | |
| Application | Residential, Industrial | |
| Rated AC Voltage | 500V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series Vigi iC60 | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Depth 73.5mm | ||
Height 91mm | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated DC Voltage 125V dc | ||
Application Residential, Industrial | ||
Rated AC Voltage 500V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Schneider Electric RCD have a Type AC tripping characteristic and an instantaneous break time. It has 2 pole version and can be DIN Rail mounted. It has 300mA of trip sensitivity and 25 A of rating current.
Ambient air temperature for operation -5 to 60 °C
Degree of protection IP20
Related links
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole Type AC, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
