Siemens 3VA911 Series Residual Current Device, 160A, 3-Pole, 300 mA, Type A, 10 kA
- RS Stock No.:
- 210-9286
- Mfr. Part No.:
- 3VA9113-0RS20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€864.77
(exc. VAT)
€1,063.67
(inc. VAT)
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €864.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9286
- Mfr. Part No.:
- 3VA9113-0RS20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Device | |
| Current Rating | 160A | |
| Number of Poles | 3 | |
| Series | 3VA911 | |
| Range | SENTRON | |
| Trip Sensitivity | 300mA | |
| Mount Type | Screw | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | No | |
| Terminal Type | Screw | |
| Height | 187mm | |
| Depth | 70mm | |
| Width | 106.4mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 480V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Device | ||
Current Rating 160A | ||
Number of Poles 3 | ||
Series 3VA911 | ||
Range SENTRON | ||
Trip Sensitivity 300mA | ||
Mount Type Screw | ||
Tripping Characteristics Type A | ||
Standards/Approvals No | ||
Terminal Type Screw | ||
Height 187mm | ||
Depth 70mm | ||
Width 106.4mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 480V ac | ||
- COO (Country of Origin):
- CN
Related links
- Siemens 3VA911 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA9 Series Residual Current Device 3-Pole Type A, 10 kA
- Siemens 3VA91 Series Residual Current Device 3-Pole 127 V dc 690V ac
- Siemens 3VA9 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA91 Series Residual Current Device 3-Pole 100 V dc 690V ac
- Siemens 3VA92 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA92 Series Residual Current Device 3-Pole Type A, 10 kA
- Siemens 3VA91 Series Residual Current Device 4-Pole 127 V dc 690V ac
