Siemens 3VA92 Series Residual Current Device, 250A, 4-Pole, 300 mA, Type A, 10 kA
- RS Stock No.:
- 210-9331
- Mfr. Part No.:
- 3VA9214-0RS20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,417.73
(exc. VAT)
€1,743.81
(inc. VAT)
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,417.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9331
- Mfr. Part No.:
- 3VA9214-0RS20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Device | |
| Current Rating | 250A | |
| Number of Poles | 4 | |
| Series | 3VA92 | |
| Range | SENTRON | |
| Trip Sensitivity | 300mA | |
| Mount Type | Screw | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Width | 170mm | |
| Height | 228mm | |
| Depth | 70mm | |
| Breaking Capacity | 10kA | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Rated AC Voltage | 480V ac | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Device | ||
Current Rating 250A | ||
Number of Poles 4 | ||
Series 3VA92 | ||
Range SENTRON | ||
Trip Sensitivity 300mA | ||
Mount Type Screw | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Width 170mm | ||
Height 228mm | ||
Depth 70mm | ||
Breaking Capacity 10kA | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
Rated AC Voltage 480V ac | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
Related links
- Siemens 3VA92 Series Residual Current Device 3-Pole Type A, 10 kA
- Siemens 3VA92 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA9 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA911 Series Residual Current Device 3-Pole Type A, 10 kA
- Siemens 3VA911 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA9 Series Residual Current Device 3-Pole Type A, 10 kA
- Siemens 3VA93 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA9 Series Residual Current Device 4-Pole Type A, 10 kA
