Schneider Electric GFP Series Residual Current Circuit Breaker, 25A, 2-Pole, 26 mA, Type A, 10 kA
- RS Stock No.:
- 211-2462
- Mfr. Part No.:
- M9R41225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€306.40
(exc. VAT)
€376.87
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.40 |
*price indicative
- RS Stock No.:
- 211-2462
- Mfr. Part No.:
- M9R41225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | GFP | |
| Range | Multi9 | |
| Trip Sensitivity | 26mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 60mm | |
| Height | 81mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series GFP | ||
Range Multi9 | ||
Trip Sensitivity 26mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals REACH, RoHS | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 60mm | ||
Height 81mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi 9 GFP series is a Residual current circuit breaker (RCCB) with a Type A-SI Earth-leakage protection class. They are used for control and disconnection of electric circuits, protection of people against electric shock by direct and indirect contacts, protection of installations against insulation faults, enhanced continuity of supply, during a series of close lightning strokes.
Enhanced earth leakage protection
Protection of installations against insulation faults
Related links
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
