Schneider Electric GFP Series Residual Current Circuit Breaker, 63A, 2-Pole, 26 mA, Type A-SI, 1.5 kA 240V
- RS Stock No.:
- 256-6821
- Mfr. Part No.:
- M9R81263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€335.80
(exc. VAT)
€413.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.80 |
*price indicative
- RS Stock No.:
- 256-6821
- Mfr. Part No.:
- M9R81263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | GFP | |
| Range | Multi9 | |
| Trip Sensitivity | 26mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Terminal Type | Tunnel | |
| Standards/Approvals | UL 1053, EN/IEC 61008-1 | |
| Depth | 60mm | |
| Height | 81mm | |
| Width | 36mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | A-SI | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series GFP | ||
Range Multi9 | ||
Trip Sensitivity 26mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Terminal Type Tunnel | ||
Standards/Approvals UL 1053, EN/IEC 61008-1 | ||
Depth 60mm | ||
Height 81mm | ||
Width 36mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type A-SI | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 240V | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi GFP residual current circuit breaker. It is a 2P circuit breaker with 63A In rated current, a sensitivity of 26mA with a A-SI type protection class. It protects persons against electric shock by direct contact. It also protects installations against fire risks. The tripping upon fault is indicated by a red mechanical status indicator on the front panel.
storage temperature -40°C to 70°C
Related links
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric A9R3 Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA 240V ac
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 1.5 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1.5 kA 240V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole 1.5 kA 240V ac
