ABB DDA200 Series Residual Current Device, 63A, 4-Pole, 30 mA, Type A, 30 mA 400V ac
- RS Stock No.:
- 225-6082
- Mfr. Part No.:
- 2CSB204101R1630 DDA204 A-63/0.03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€219.41
(exc. VAT)
€269.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.41 |
*price indicative
- RS Stock No.:
- 225-6082
- Mfr. Part No.:
- 2CSB204101R1630 DDA204 A-63/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | DDA200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS | |
| Height | 93mm | |
| Depth | 76mm | |
| Width | 105mm | |
| Breaking Capacity | 30mA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series DDA200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS | ||
Height 93mm | ||
Depth 76mm | ||
Width 105mm | ||
Breaking Capacity 30mA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
- COO (Country of Origin):
- IT
The ABB RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. It is generally used residential, commercial, industrial applications.
Test pushbutton to verify the correct functioning of the device
Bi-directional cylindrical terminal ensure higher safety of connecting operations, making them easier
Contact position indicator to always know the status of the contacts
Related links
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 0.03 A 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 0.1 A 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 0.03 A 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 0.03 A 230V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC 230V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA 200 A Series Residual Current Device 1-Pole Type A, 0.3 A 415V ac