ABB DDA200 Series Residual Current Device, 40A, 4-Pole, 300 mA, Type A, 500 mA 400V ac
- RS Stock No.:
- 225-6083
- Mfr. Part No.:
- 2CSB204101R3400 DDA204 A-40/0.3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€224.63
(exc. VAT)
€276.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.63 |
*price indicative
- RS Stock No.:
- 225-6083
- Mfr. Part No.:
- 2CSB204101R3400 DDA204 A-40/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | DDA200 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Width | 105mm | |
| Height | 93mm | |
| Depth | 69mm | |
| Breaking Capacity | 500mA | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Application | Residential | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series DDA200 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Width 105mm | ||
Height 93mm | ||
Depth 69mm | ||
Breaking Capacity 500mA | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Application Residential | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- IT
ABB DDA200 Series RCD, 40A Current Rating, 30mA Trip Sensitivity - 2CSB204101R3400 DDA204 A-40/0.3
This RCD is a crucial safety device designed to protect against earth fault currents in both commercial and industrial applications. With a current rating of 40A and a 4-pole configuration, it is engineered for reliable performance. The unit meets IEC standards and features a compact design with dimensions of 76 x 105 x 93mm. This device ensures instantaneous trip action, providing effective protection from indirect contact and additional safety against direct contact.
Features & Benefits
• Protects against sinusoidal alternating and direct pulsating earth fault currents
• Instantaneous trip mechanism enhances safety in critical scenarios
• 30mA sensitivity provides reliable protection against direct contact
• DIN rail mounting style allows for convenient installation
• Suitable for both commercial and industrial use cases
• Complies with IEC/EN 61009 standards for security and trust
Applications
• Ideal for protecting electrical installations in commercial sites
• Utilised in industrial settings to safeguard machinery and equipment
• Suitable for residential requiring enhanced safety
• Designed for seamless compatibility with MCBs in the S200 series
What is the significance of a 30mA sensitivity rating?
A 30mA sensitivity rating means it will trip when detecting leakage currents of 30mA or more, thereby minimising the risk of electric shock and ensuring user safety.
How does this device conform to IEC standards?
It conforms to IEC/EN 61009, which ensures it adheres to established safety and performance guidelines for residual current devices.
What type of mounting is required for this RCD?
It requires a DIN rail mounting, which provides a secure and standardised installation method in electrical distribution boards.
What ambient temperature range can the device operate within?
The unit is designed to operate efficiently in temperatures ranging from -25°C to 55°C, making it suitable for various environments.
What protective features do you get with this product?
It offers earth leakage protection type A, protecting against the effects of earth faults and ensuring safety during electrical failures.
Related links
- ABB DDA200 Series Residual Current Device 3-Pole Type A, 300 mA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 500 mA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 300 mA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type B, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 100 mA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 30 mA 400V ac