ABB F200 Series Residual Current Circuit Breaker, 80A, 2-Pole, 100 mA, Type AC, 100 mA 230
- RS Stock No.:
- 225-6091
- Mfr. Part No.:
- 2CSF202001R2800 F202 AC-80/0.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€190.90
(exc. VAT)
€234.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.90 |
*price indicative
- RS Stock No.:
- 225-6091
- Mfr. Part No.:
- 2CSF202001R2800 F202 AC-80/0.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Height | 85mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Breaking Capacity | 100mA | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Height 85mm | ||
Width 35mm | ||
Depth 69mm | ||
Breaking Capacity 100mA | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 230 | ||
The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.
Degree of protection IP2X
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 100 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 100 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 100 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 30 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 300 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 mA 230