ABB F200 Series Residual Current Circuit Breaker, 16A, 2-Pole, 10 mA, Type A, 10 mA 230V ac
- RS Stock No.:
- 225-6100
- Distrelec Article No.:
- 300-76-714
- Mfr. Part No.:
- 2CSF202101R0160 F202 A-16/0.01
- Manufacturer:
- ABB
Subtotal (1 unit)*
€216.02
(exc. VAT)
€265.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.02 |
*price indicative
- RS Stock No.:
- 225-6100
- Distrelec Article No.:
- 300-76-714
- Mfr. Part No.:
- 2CSF202101R0160 F202 A-16/0.01
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 10mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Width | 69mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Breaking Capacity | 10mA | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | A | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 10mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Width 69mm | ||
Height 85mm | ||
Depth 85mm | ||
Breaking Capacity 10mA | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type A | ||
Reset Actuator Type Toggle Switch | ||
ABB Type A RCCB, 16A Current Rating, 230V Voltage Rating - F200 Series - 2CSF202101R0160 F202 A-16/0.01
Protect your residential building from fire with this RCCB from ABB. Designed for high-powered circuits, the safety device has a current rating of 16A, enabling it to keep large appliances reliably safe. It has a rated impulse voltage of 4kV to handle sudden voltage spikes without damage. The component's terminals give you the freedom to link it to busbars or wire conductors, so it's a versatile electric safety solution. With a low power loss of 1.5W, you can rely on this circuit breaker for energy efficiency.
Features & Benefits
• Compact dimensions of 85 (H) x 35 (W) x 69mm (D) for installation in setups with limited space
• IP20 rating indicates that it's protected from objects larger than 12mm in size
• Broad operating temperature range of -25°C to +55°C for use in demanding conditions
• DIN rail mounting style is simple and needs no specialist intallation tools
Applications
• Garden equipment
• Public buildings
What's the voltage rating of this RCCB?
This circuit breaker has a 230V voltage rating, making it a practical choice for protecting low-voltage systems.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 30 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 30 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 300 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 500 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 30 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 300 mA 230V ac