Eaton PFGCM Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC, 10 kA 230V ac
- RS Stock No.:
- 230-1064
- Mfr. Part No.:
- 109272 PFGCM-40/2/003
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€55.29
(exc. VAT)
€68.01
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.29 |
*price indicative
- RS Stock No.:
- 230-1064
- Mfr. Part No.:
- 109272 PFGCM-40/2/003
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | PFGM | |
| Series | PFGCM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Depth | 69.5mm | |
| Height | 85mm | |
| Width | 35mm | |
| Breaking Capacity | 10kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range PFGM | ||
Series PFGCM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Depth 69.5mm | ||
Height 85mm | ||
Width 35mm | ||
Breaking Capacity 10kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
The Eaton PFGCM series is the residual current circuit breaker having rated current of the 40 A and this RCCB have 2 pole. The release characteristic of this RCCB is the type AC. This residual current circuit breaker used for the switchgear for residential and commercial applications.
Ambient temperature during operating is -25 to 55°C
IP degree of protection is IP20
Note
Eaton formerly known as Moeller
Related links
- Eaton PFGCM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGCM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type G, 10 kA 230V ac
- Eaton xPole Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
