RS Better World

Siemens 5SV4342 Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type AC, 10 kA 400

Subtotal (1 unit)*

€117.88

(exc. VAT)

€144.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-8391
Mfr. Part No.:
5SV4342-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

5SV4342

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

CE, EAC, VDE, UKCA

Terminal Type

Screw

Width

72mm

Height

90mm

Depth

70mm

Better World Claim

Extended Product Life

Breaking Capacity

10kA

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Rated AC Voltage

400

Break Time

Instantaneous

COO (Country of Origin):
DE
The Siemens 5SV4 series is the residual current operated circuit breaker having 4 pole. The tripping characteristic class of this residual current operated circuit breaker is type AC and its rated current is 25A. The tripping fault current of circuit breaker is 30 mA.

IP degree of protection is IP20

Ambient temperature range is -25 °C to 45 °C

Shock resistance

Fastening method is DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy