Eaton PFIM Series Residual Current Device, 25A, 4-Pole, 30 mA, Type AC, 10 kA 400
- RS Stock No.:
- 922-8614
- Mfr. Part No.:
- 235406 PFIM-25/4/003-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€179.70
(exc. VAT)
€221.03
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.70 |
*price indicative
- RS Stock No.:
- 922-8614
- Mfr. Part No.:
- 235406 PFIM-25/4/003-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | PFIM | |
| Range | PFIM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Application | Commercial, Residential | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400 | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series PFIM | ||
Range PFIM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Width 70mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Application Commercial, Residential | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400 | ||
Tripping Mechanism Electromagnetic | ||
Eaton PFIM Series RCD, 25A Current Rating, 4 Poles - 235406 PFIM-25/4/003-MW
This RCD is a highly efficient circuit breaker designed for both commercial and residential applications. Featuring a compact design with overall dimensions of 70 x 76 x 80 mm, it optimally fits into a range of settings. With an instantaneous break time and a trip sensitivity of 30mA, this reliable device enhances safety by providing earth leakage protection.
Features & Benefits
• Designed to meet IEC 61008 standards for safety compliance
• Instantaneous breaking time ensures quick fault response
• 4 pole configuration for versatile installation options
• Screw terminal contacts offer secure and reliable connections
Applications
• Used in modern residential electrical systems
• Can be used in commercial buildings for safety compliance
• Ideal for circuit protection in automated equipment
• Suitable for retrofitting in existing installations
What is the maximum temperature tolerance for safe operation?
It can operate safely between temperatures of -25°C to 55°C, allowing flexibility in various environments. Continuous current ratings decrease by 3% for every 1 °C above 40 °C.
What types of electrical installations is it suitable for?
This device is ideal for use in both domestic and commercial settings, ensuring reliable residual current protection.
How does the trip sensitivity feature contribute to safety?
The 30mA trip sensitivity is designed to quickly disconnect power in the event of a fault, significantly reducing the risk of electric shock or fire.
What installation requirements are necessary for usage?
It is designed for DIN rail mounting, making installation straightforward in standard electrical enclosures, ensuring secure fitting.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A, 10 kA 400
- Eaton PFIM Series Residual Current Device 2-Pole Type G 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
