ABB F200 Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Type AC, 1 kA 400V ac
- RS Stock No.:
- 538-3855
- Mfr. Part No.:
- 2CSF204001R1900 F204 AC-100/0,03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€400.67
(exc. VAT)
€492.82
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.67 |
*price indicative
- RS Stock No.:
- 538-3855
- Mfr. Part No.:
- 2CSF204001R1900 F204 AC-100/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Range | System Pro M Compact | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL 1053, REACH, IEC/EN 61008, RoHS | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Width | 70mm | |
| Depth | 69mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 400V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residential | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series F200 | ||
Range System Pro M Compact | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals UL 1053, REACH, IEC/EN 61008, RoHS | ||
Terminal Type Screw | ||
Height 91mm | ||
Width 70mm | ||
Depth 69mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 400V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Application Residential | ||
RoHS Status: Exempt
F200 Series 4 Pole RCCB
The ABB F200 RCCB Series provide ground fault protection by monitoring the leakage of current to ground when used in conjunction with standard MCBs. The F200 series are compact DIN rail mounted RCCBs and feature a wide range of trip ratings to offer complete protection for commercial or industrial applications.
Compact DIN rail mount
Trip indicator mechanical flag
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Related links
- ABB F200 Series Residual Current Circuit Breaker 3-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 30 mA 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 30 mA 400V ac