ABB F202 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A 230V ac

Subtotal (1 unit)*

€253.82

(exc. VAT)

€312.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€253.82

*price indicative

RS Stock No.:
232-0341
Mfr. Part No.:
2CSF202101R1630 F202 A-63/0.03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

F202

Range

RCCB F200

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

RoHS, CE

Height

85mm

Width

35mm

Depth

69mm

Rated AC Voltage

230V ac

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

COO (Country of Origin):
IT
The ABB F202 series RCCB assures protection to people and installations against fault current to earth. The type of residual current of this RCCB is the type A and its operating characteristic are instantaneous. The rated current required for this RCCB is the 63 A.

Ambient air temperature for operation is -25 to 55 °C

Din rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy