Schneider Electric Acti9 iTG40 Series Residual Current Device, 40A, 3-Pole, 300 mA, Type A-SI, 40 A
- RS Stock No.:
- 239-9994
- Mfr. Part No.:
- A9Y15740
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€419.78
(exc. VAT)
€516.33
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.78 |
*price indicative
- RS Stock No.:
- 239-9994
- Mfr. Part No.:
- A9Y15740
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | Acti9 iTG40 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Standards/Approvals | EN/IEC 61009-2-1, NF, CE | |
| Terminal Type | Tunnel Type Terminal | |
| Height | 91mm | |
| Width | 108mm | |
| Depth | 74mm | |
| Breaking Capacity | 40A | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series Acti9 iTG40 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Standards/Approvals EN/IEC 61009-2-1, NF, CE | ||
Terminal Type Tunnel Type Terminal | ||
Height 91mm | ||
Width 108mm | ||
Depth 74mm | ||
Breaking Capacity 40A | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type A-SI | ||
- COO (Country of Origin):
- ES
The Schneider Electric 40A add-on residual current devices with instantaneous earth leakage protection time delay. It has voltage independent residual current tripping technology.
White in colour
Degree of protection IP20, IP40
Pollution degree 3
Related links
- Schneider Electric Acti9 iTG40 Series Residual Current Device 3-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iTG40 Series Residual Current Device 1-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iTG40 Series Residual Current Device 4-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iDT40 Series Residual Current Device 1-Pole Type A-SI, 40 A
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 1-Pole, 30 mA
- Schneider Electric Acti9 iIG40 Series Residual Current Device 3-Pole Type AC, 1.5 kA
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
