Schneider Electric Vigi iTG40 Series Residual Current Device, 40A, 1-Pole, 30 mA
- RS Stock No.:
- 191-6141
- Mfr. Part No.:
- A9Y14640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€372.85
(exc. VAT)
€458.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.85 |
*price indicative
- RS Stock No.:
- 191-6141
- Mfr. Part No.:
- A9Y14640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Series | Vigi iTG40 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | NF, CE, EN/IEC 61009-2-1 | |
| Terminal Type | Screw | |
| Depth | 91mm | |
| Width | 74mm | |
| Height | 91mm | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | A-SI | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Series Vigi iTG40 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Standards/Approvals NF, CE, EN/IEC 61009-2-1 | ||
Terminal Type Screw | ||
Depth 91mm | ||
Width 74mm | ||
Height 91mm | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type A-SI | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Acti9 iTG40 RCCBs
Acti9 iTG40 RCCBs limits wear and reduces voltage drops, helping to prevent premature equipment aging and overheating
VisiTrip indicates only the faulty outgoer, allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulation Voltage: 440 Vac
Voltage: 230 / 400 Vac
Impulse Voltage: 4 Kv
Related links
- Schneider Electric Vigi iTG40 Series Residual Current Device 1-Pole, 30 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 4-Pole, 30 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi IDT40 Series Residual Current Device 1-Pole Type A
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 30 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 1-Pole, 300 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole, 300 mA
