Contactum A Type RCD Series Residual Current Circuit Breaker, 100A, 4-Pole, 300 mA, Type A, 100 A 415V ac
- RS Stock No.:
- 240-6406
- Mfr. Part No.:
- CPR100030A
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€109.03
(exc. VAT)
€134.11
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.03 |
*price indicative
- RS Stock No.:
- 240-6406
- Mfr. Part No.:
- CPR100030A
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | A Type RCD | |
| Range | CPR | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | BS EN 61008 | |
| Depth | 70mm | |
| Width | 71mm | |
| Height | 83mm | |
| Breaking Capacity | 100A | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series A Type RCD | ||
Range CPR | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals BS EN 61008 | ||
Depth 70mm | ||
Width 71mm | ||
Height 83mm | ||
Breaking Capacity 100A | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- CN
The Contactum 100A 300mA 4P RCD Type A comes with a box quantity 1.
ABC indicator: A
Associated standards: BS EN 61008
Rated voltage: 220-415V
Frequency: 50-60Hz
Wiring system: 4 pole
Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity: 35mm
Width in number of modular spacing's: 4
Nature of supply: AC
Related links
- Contactum A Type RCD Series Residual Current Circuit Breaker 4-Pole Type A, 100 A 415V ac
- Allen Bradley 1492-RCD Series Residual Current Device 2-Pole Type A, 1 kA 400V ac
- Contactum A Type RCD RCCB 4 Pole Type A, 220 → 415V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A
- Siemens 5SM26 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A
- Schneider Electric A9R1 Series Residual Current Circuit Breaker 4-Pole Type AC 415V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
